Switch Accessories LED QUAD ELEMENT W/RES 12V RED
NKK Switches AT634C12-RO technical specifications.
| Height | 4.3mm |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | AT |
| Termination | Solder |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.