
Switch Accessories GREEN LED WITH 24V BUILT IN RESISTOR
NKK Switches AT634F24-RO technical specifications.
| Height | 4.3mm |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Series | AT |
| Termination | Solder |
| Width | 5.6mm |
| RoHS | Compliant |
No datasheet is available for this part.