
The B12AP-RO switch features a bronze contact material with gold plating, supporting a maximum current rating of 100mA. It measures 8.8mm in length and 6.8mm in depth. The switch operates within a temperature range of -30°C to 85°C and is rated for a maximum voltage of 28V AC and 28V DC.
NKK Switches B12AP-RO technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.8mm |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches B12AP-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
