This illuminated SPDT switch features a gold contact plating and is rated for 28V AC and 28V DC. It has a current rating of 100mA and is terminated with solder. The switch is part of the B series from NKK Switches.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
