
NKK Switches B12KB-AF-RO technical specifications.
| Contact Plating | Gold |
| Current Rating | 100mA |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches B12KB-AF-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
