NKK Switches B18AB-RO technical specifications.
| Current Rating | 100mA |
| Package Quantity | 50 |
| Series | B |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches B18AB-RO to view detailed technical specifications.
No datasheet is available for this part.