Toggle Switches SPDT .394 BAT VERTICAL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches B19AV-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches B19AV-RO technical specifications.
| Current Rating | 100mA |
| Series | B |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches B19AV-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.