
Toggle Switches (ON)-ON .197 PDL STEM VERT PC .4VA
Checking distributor stock and pricing after the page loads.
| Package/Case | 197 |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Illumination Type | Illuminated |
| Series | B |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
