
SPDT, On-Mom pushbutton switch featuring a white plunger actuator for cap mounting. This process-sealed, subminiature, antistatic component offers a 0.4VA (AC/DC) current rating at 28V AC/DC. Termination is via PC pins for through-hole, right-angle mounting. Constructed with gold-plated bronze contacts, it boasts an electrical and mechanical life of 50,000 cycles and operates within a -30°C to +85°C temperature range. The switch is RoHS compliant and meets UL94 V-0 flammability rating.
NKK Switches BB15AH technical specifications.
| Actuator Material | Polyacetal |
| Actuator Type | PLUNGER |
| Contact Material | Bronze, Gold, Phosphor Bronze |
| Contact Plating | Gold |
| Depth | 19.6mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Life (Hours) | 50000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole, PCB |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
