The BB15AH-FC-RO is a SPDT pushbutton switch with a maximum current rating of 100mA and a maximum operating temperature of 85°C. It has a minimum operating temperature of -30°C and a maximum voltage rating of 28V AC and DC. The switch is made with a polyacetal actuator and has a bronze contact material with a gold plating. It is lead free and meets the UL94 V-0 flammability rating.
NKK Switches BB15AH-FC-RO technical specifications.
| Actuator Material | Polyacetal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 20.5mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Box |
| Series | B |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches BB15AH-FC-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
