
DPDT slide switch with a 3A current rating and 125VAC/250VAC voltage rating. Features a 2-position On-On function, 2.2mm switch travel, and PC pin termination for through-hole mounting. Constructed with a nylon, glass, polyamide, glass fibre actuator and silver-plated copper contacts, it offers a mechanical life of 50,000 cycles and an electrical life of 20,000 cycles. Operates within a temperature range of -30°C to 85°C and meets UL94 V-0 flammability standards.
NKK Switches CS22BNW03 technical specifications.
| Actuator Length | 5.1mm |
| Actuator Material | Nylon, Glass, Polyamide, Glass fibre |
| Actuator Type | Standard |
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 11.9mm |
| Electrical Life | 20000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Packaging | Tray |
| Primary Type | SWITCH |
| RoHS Compliant | Yes |
| Series | CS |
| Switch Function | On-On |
| Switch Travel | 2.2mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches CS22BNW03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
