
Rocker Switches & Paddle Switches RO 633-CWSC11JDADS
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 6A |
| Illumination Type | Illuminated |
| Series | CWSB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |