The CWSC11JCADS switch from NKK Switches is an illuminated SPST switch with a current rating of 9A and a voltage rating of 250V AC. It features a silver-plated contact and an orange illumination color with a clear indication. The switch operates within a temperature range of -10°C to 50°C and has a lug termination. It is part of the CWSC series.
NKK Switches CWSC11JCADS technical specifications.
| Color | Orange |
| Contact Plating | Silver |
| Current Rating | 9A |
| Illumination Color | Red, Clear |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Series | CWSC |
| Termination | Lug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.