Rocker Switches & Paddle Switches SPST ON-NONE-OFF GREEN
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Plating | Silver |
| Current Rating | 9A |
| Illumination Color | Red, Clear |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Series | CWSC |
| Termination | Lug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |