The DLB2141G03-N3E-R is a DPDT switch with a round button actuator, rated for 5A at 125VAC. It has a maximum power rating of 0.4W at 28VAC or DC. The switch is designed for panel mount and through hole mounting, with a straight body orientation. It operates within a temperature range of -10 to 50 degrees Celsius. The switch features a neon lamp illumination with a yellow color.
NKK Switches DLB2141G03-N3E-R technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Neon Lamp |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 23.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141G03-N3E-R to view detailed technical specifications.
No datasheet is available for this part.