The DLB2141W01-L3E-R is a DPDT round button panel mount switch with a maximum current rating of 5A at 125VAC and a maximum AC voltage rating of 250V. It has a maximum DC voltage rating of 30V and an electrical life of 10,000 cycles. The switch is designed for panel mounting and has a straight body orientation. It operates within a temperature range of -10°C to 50°C and features an incandescent lamp illumination type with a yellow color. The panel cutout dimensions are 23.3mm in diameter.
NKK Switches DLB2141W01-L3E-R technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 23.3(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2141W01-L3E-R to view detailed technical specifications.
No datasheet is available for this part.