The DLB2145A03-L3E is a DPDT pushbutton switch with a round plunger actuator style and a max current rating of 5A at 125VAC. It features a panel mount/through hole termination style and a max power rating of 0.4W at 28VAC or 28VDC. The switch has a straight body orientation and operates within a temperature range of -10°C to 50°C. It is designed for use in applications where a high current rating and reliable operation are required.
NKK Switches DLB2145A03-L3E technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Illumination Type | Incandescent Lamp |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 12.5(Round)mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NKK Switches DLB2145A03-L3E to view detailed technical specifications.
No datasheet is available for this part.