The FF0126BACAEA01 is a low-profile Emergency Stop (E-Stop) switch featuring a 25mm diameter red actuator with arrows. It has an impressively short behind-panel depth of only 13.6mm, making it suitable for high-density panel layouts. The switch utilizes a sliding latch mechanism to maintain contact state and is rated IP65 for dust and water protection at the front panel. It features gold over silver contacts for high reliability and provides a DPST (Double Pole Single Throw) normally closed circuit configuration.
NKK Switches FF0126BACAEA01 technical specifications.
| Contact Form | DPST (2NC) |
| Switch Function | On-Off (Push-Lock, Pull/Turn-Reset) |
| Current Rating | 0.5A |
| Voltage Rating | 24V DC |
| Panel Cutout Diameter | 16.2mm |
| Actuator Diameter | 25.0mm |
| Ingress Protection Rating | IP65IP |
| Mechanical Life | 100,000operations |
| Operating Force (Push to Lock) | 10.8N |
| Termination Style | Solder Lug |
| Contact Plating | Gold over Silver |
| Operating Temperature | -25 to +60°C |
| RoHS | Compliant |
| Standards | UL, C-UL (UL508), TUV, EN 60947-5-1, EN 60947-5-5 |
Download the complete datasheet for NKK Switches FF0126BACAEA01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.