The FF0126BBCAEA01-WL is a low-profile emergency stop switch from NKK's FF01 series. It features a 30.0mm diameter red mushroom actuator with directional arrows, DPST configuration with ON-OFF functionality, and is designed for panel mounting with a 16.2mm cutout. The unit is rated for 0.5A at 24VDC and offers IP65 protection for environmental sealing. This specific model includes 12-inch ribbon wire leads.
Checking distributor stock and pricing after the page loads.
NKK Switches FF0126BBCAEA01-WL technical specifications.
| Contact Form | DPST |
| Current Rating | 500mA |
| Voltage Rating | 24VDC |
| Actuator Diameter | 30mm |
| Panel Cutout | 16.2mm |
| IP Rating | IP65 |
| Reset Method | Pull or Twist to Reset |
| Termination Style | Ribbon Wire Leads (12 inch) |
| RoHS | Compliant |
| ECCN | EAR99 |
No datasheet is available for this part.