
This non-illuminated panel mount switch features a black color and a current rating of 20mA. It is designed for use with a DC rated voltage of 24V and operates within a temperature range of -15°C to 55°C. The switch is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the NKK Switches FMBN16BD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FMBN16BD technical specifications.
| Color | Black |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Front |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Cable |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FMBN16BD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
