
12Keypads and Keyboards Cable 1000000Cycles 20mA 24VDC 6N
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches FMBP12BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Current Rating | 20mA |
| Current Rating | 20mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| RoHS Compliant | Yes |
| Series | FM |
| Termination | Cable |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FMBP12BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
