
This 10.4inch resistive touchscreen features a 4-WIRE interface and is designed for use with a 5V operating supply voltage. The device has a low operating supply current of 1mA. It is available in a lead free package quantity of 1. The touchscreen is suitable for use in a variety of applications, including those that require a wire mount.
NKK Switches FTAS00-104AS4 technical specifications.
| Diagonal Size | 10.4inch |
| Interface | 4-WIRE |
| Lead Free | Lead Free |
| Mount | Wire |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | FT |
| Size | 10.4inch |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTAS00-104AS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
