
Touch Screen Resistive USB/RS232 10.4in 80% 8-Pin
NKK Switches FTAS00-104AV4 technical specifications.
| Interface | 4-WIRE |
| Lead Free | Lead Free |
| Mount | Vertical |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | FT |
| Size | 10.4inch |
| Supply Current | 1mA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTAS00-104AV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
