The FTAS00-12.1AW-4 is a 12.1inch resistive touch TFT display with a USB/RS232 cable interface. It operates within a temperature range of -20 to 70 degrees Celsius. The display features an active area of 245.8x184.3mm and a glass thickness of 2.1mm. It is designed for use with finger or pen input.
NKK Switches FTAS00-12.1AW-4 technical specifications.
| Input Type | Finger|Pen |
| LCD Size | 12.1in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Active Area | 245.8x184.3mm |
| Cable Interface | USB/RS232 |
| Outline Dimensions | 260x198x2.1mm |
| Glass Thickness | 2.1mm |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches FTAS00-12.1AW-4 to view detailed technical specifications.
No datasheet is available for this part.