
TOUCH SCREEN RESISTIVE 12.1
Sign in to ask questions about the NKK Switches FTAS00-121A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FTAS00-121A5 technical specifications.
| Diagonal Size | 12.1inch |
| Interface | RS-232, USB |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Supply Voltage | 5.5V |
| Series | FT |
| Size | 12.1inch |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTAS00-121A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
