Touch Screen Resistive USB/RS232 15.6in 80% 8-Pin
NKK Switches FTAS00-15.6AW-4 technical specifications.
| Input Type | Finger|Pen |
| LCD Size | 15.6in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Active Area | 245.8x184.3mm |
| Cable Interface | USB/RS232 |
| Outline Dimensions | 260x198x2.1mm |
| Glass Thickness | 2.1mm |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches FTAS00-15.6AW-4 to view detailed technical specifications.
No datasheet is available for this part.