Touch Screen Resistive USB/RS232 19in 80% 8-Pin
Checking distributor stock and pricing after the page loads.
| Input Type | Finger|Pen |
| LCD Size | 19in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Active Area | 245.8x184.3mm |
| Cable Interface | USB/RS232 |
| Outline Dimensions | 260x198x2.1mm |
| Glass Thickness | 2.1mm |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |