The FTAS00-5.7AS-4A is a 5.7-inch resistive touch TFT display with a USB/RS232 interface. It features a light transmission of 80% and operates within a temperature range of -20°C to 70°C. The display has a pin count of 4 and measures 131x101x1.4mm in outline dimensions.
NKK Switches FTAS00-5.7AS-4A technical specifications.
| Input Type | Finger|Pen |
| LCD Size | 5.7in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cable Interface | USB/RS232 |
| Outline Dimensions | 131x101x1.4mm |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches FTAS00-5.7AS-4A to view detailed technical specifications.
No datasheet is available for this part.