Touch Screen Resistive USB/RS232 5.7in 80% 4-Pin
NKK Switches FTAS00-6.5AS-4A technical specifications.
| Input Type | Finger|Pen |
| LCD Size | 5.7in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cable Interface | USB/RS232 |
| Outline Dimensions | 150x116x1.4mm |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches FTAS00-6.5AS-4A to view detailed technical specifications.
No datasheet is available for this part.