
TOUCH SCREEN RESISTIVE 6.5
Sign in to ask questions about the NKK Switches FTAS00-65AS4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FTAS00-65AS4 technical specifications.
| Diagonal Size | 6.5inch |
| Interface | 4-WIRE |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Series | FT |
| Size | 6.5inch |
| Supply Current | 1mA |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTAS00-65AS4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
