The FTAS00-8.4AS-4A is an 8.4 inch resistive touch TFT display with a USB/RS232 cable interface. It operates within a temperature range of -20 to 70 degrees Celsius. The display features a light transmission of 80 and is designed for use with finger or pen input. It has a 4-pin interface and measures 186.5x144.4x2.1 mm in outline dimensions.
NKK Switches FTAS00-8.4AS-4A technical specifications.
| Input Type | Finger|Pen |
| LCD Size | 8.4in |
| Touch Technology | Resistive |
| Light Transmission | 80% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cable Interface | USB/RS232 |
| Outline Dimensions | 186.5x144.4x2.1mm |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches FTAS00-8.4AS-4A to view detailed technical specifications.
No datasheet is available for this part.