
This 8.4inch resistive touchscreen panel features a 4-WIRE interface and operates from a 5V supply with a current consumption of 1mA. It is a lead-free product designed for panel mounting. The touchscreen is suitable for general use.
Sign in to ask questions about the NKK Switches FTAS00-84AS4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches FTAS00-84AS4 technical specifications.
| Diagonal Size | 8.4inch |
| Interface | 4-WIRE |
| Lead Free | Lead Free |
| Mount | Panel |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Series | FT |
| Size | 8.4inch |
| Touchscreen | Resistive |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches FTAS00-84AS4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.