
This SPDT illuminated surface mount switch features a gold contact plating and meets the lead-free standard. It has a flammability rating of UL94 V-0 and is suitable for use in applications with a maximum AC voltage rating of 28V. The switch is available in a tape and reel packaging format with a gull wing termination style.
Checking distributor stock and pricing after the page loads.
NKK Switches G3B15AH-R-YA-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | G3B |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
