
This 28V surface mount DPDT switch features gold contact plating and is lead free. It has a flammability rating of UL94 V-0 and is available in packaging quantities of 50. The switch is designed for surface mount applications and has a gull wing termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | G3B |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |