
NKK Switches G3B25AP-S-RO technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Packaging | Rail/Tube |
| Series | G3B |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B25AP-S-RO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
