
Pushbutton Switches DPDT ON(ON) BRKT BLK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches G3B25AP-XA-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches G3B25AP-XA-RO technical specifications.
| Contact Plating | Gold |
| Series | G3B |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches G3B25AP-XA-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
