
The G3T22AB-S-RO is a DPDT switch from NKK Switches, rated for 28V AC and 28V DC. It features a current rating of 100mA and gold contact plating. The switch is packaged in a quantity of 50 per rail or tube and has a SMD/SMT package case with gull wing termination.
Checking distributor stock and pricing after the page loads.
NKK Switches G3T22AB-S-RO technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | G3T |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.