
Industrial Panel Mount Indicators / Switch Indicators RND INDCTR GREEN LED GRN LENS/WHT DIFUSER
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches HB02KW01-6F-FB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current | 30mA |
| Lens Color | White |
| Lens Transparency | Diffused |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | HB |
| Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches HB02KW01-6F-FB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
