
This is a 3-position 1-pole panel mount switch with a non-shorting contact style. It has a current rating of 5A and a voltage rating of 125V AC and 30V DC. The switch is designed for panel mounting and has a lug termination. It features a fixed index stop and a 45° index angle.
NKK Switches HS13Y-D-RO technical specifications.
| Contact Style | Non-Shorting |
| Current Rating | 5A |
| Index Angle | 45° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.