SW 125V ROTARY 2DECK NONSHORT
Checking distributor stock and pricing after the page loads.
| Actuator Length | 15mm |
| Contact Material | Bronze |
| Current Rating | 12A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Package Quantity | 10 |
| Series | HS |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |