
The HS16-2SN-RO from NKK Switches is a 2-position 2-pole panel mount shorting switch with a current rating of 6A and a voltage rating of 125V AC. It features an adjustable index stop and a 30° index angle. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. It is designed for panel mount applications and has a lug termination.
NKK Switches HS16-2SN-RO technical specifications.
| Contact Style | Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
