
Rotary Switches 5P 11 POS D-FLAT SHAFT SHORTING 12A
NKK Switches HS16-5SN-RO technical specifications.
| Contact Style | Shorting |
| Current Rating | 6A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 5 |
| Number of Positions | 2 |
| Package Quantity | 10 |
| Termination | Lug |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
