
NKK Switches IS-DEVKIT-6D technical specifications.
| Core Architecture | PIC |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Mount | Hardware |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | SmartSwitch® |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS-DEVKIT-6D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
