
LCD Character Display Modules YWSTNPOS LEDCOLORRD/GRN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches IS01BCCF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Color | Green, Red |
| Illumination Color | Green, Red |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Box |
| Pixel Height | 0.32mm |
| Pixel Width | 0.32mm |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 24pixel |
| Resolution (width) | 36pixel |
| RoHS Compliant | No |
| Series | SmartDisplay™ |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches IS01BCCF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
