
Illuminated smart switch featuring a 5.1VDC nominal supply voltage. Operating temperature range spans from -15°C to 50°C. This 10-pin electronic component offers integrated display functionality.
Sign in to ask questions about the NKK Switches IS01EBFRGB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS01EBFRGB technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -15 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches IS01EBFRGB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.