
Push Button Switch, 23.7 x 29mm, SPST-NO, PCB, Momentary , Illuminated Green/Yellow LED
NKK Switches IS15ABCP4EF01 technical specifications.
| Color | Green, Yellow |
| Contact Material | Gold |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | PCB |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.