Switch Push Button N.O. SPST Rectangular LCD 0.1A 12VDC Momentary Contact PC Pins Thru-Hole
Sign in to ask questions about the NKK Switches IS15ANCP4CF-RO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS15ANCP4CF-RO technical specifications.
| Contact Material | Gold |
| Illumination Type | LED |
| Max Current Rating | 100mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 12V |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS15ANCP4CF-RO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.