IS LCD 64X32 RGB COMPACT 3D GLAS
NKK Switches IS15DSBFP4RGB-3D technical specifications.
| Color | Blue, Green, Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -15°C |
| Mount | Through Hole |
| Operating Force | 173gf |
| Packaging | Bulk |
| Pixel Format | X |
| Series | SmartDisplay™ |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.