
The IS18WWC1W-K is an electromechanical switch from NKK Switches. It features a SP3T throw configuration and is designed for use in applications with an operating supply voltage of up to 5.5V. The switch is lead free and has a maximum operating temperature of 70°C. It is available in a bulk packaging configuration and is part of the SmartDisplay series.
Sign in to ask questions about the NKK Switches IS18WWC1W-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches IS18WWC1W-K technical specifications.
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SmartDisplay™ |
| Termination | PCB |
| Throw Configuration | SP3T |
| Type | Electromechanical |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches IS18WWC1W-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.