NKK Switches JB15HBPF-1179 technical specifications.
| Contact Plating | Silver |
| Current Rating | 125mA |
| Illumination Color | Green |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 2.7N |
| Series | JB |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches JB15HBPF-1179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.